| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1318772-2 |
| Color: | Natural |
| Series: | TH/.025 Connector System |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .087 in, 2.2 mm |
| Voltage: | 12 V DC |
| Package Quantity: | 23 |
| Number of Positions: | 12 |
| Mount Orientation: | Horizontal/90° |
| GPL: | N24 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .047 - .063 in, 1.2 - 1.6 mm |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M180 |
| Number of Signal Positions: | 12 |
| Tab Width: | .025 in, .64 mm |
| Rated Voltage: | 12 VDC |
| ECCN: | EAR99 |
| Connector Width: | 18.6 mm, .732 in |
| PCB Mount Alignment: | Without |
| Length: | 24.47 mm, .963 in |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | With |
| Number of Sections: | 1 |
| Tab Thickness: | .025 in, .64 mm |
| Packaging Type: | Tube |
| Hybrid Header: | No |
| Profile Height From PCB: | 15.5 mm, .61 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1318772-2 |
| SKU: | AMP1318772-2 |
1318772-2
| Heilind Number: | AMP1318772-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1318772-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with our 2-row TH/.025 series connector, designed for through-hole soldering. Operating efficiently in temperature ranges from -30 to 105°C, it ensures reliable performance in diverse environments. With 12 signal positions and a 12 VDC voltage rating, it's ideal for signal circuit applications. Featuring UL 94-HB material flammability standard compliance and RoHS certification, it guarantees safety and environmental responsibility. The horizontal/90° mount orientation and .087" pitch offer versatility in installation, while the compact .963" length and .732" width save valuable space on your PCB. With wave solder capability up to 240°C and lead-free solder processes, it's suitable for high-temperature assembly. Explore seamless integration into your automotive projects with this durable and efficient connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/04/2025 | P-25-028402 - Cancel PCN P-24-026889. which was intended to add a resin raw material supplier. | Download | |||
| 04/01/2015 | P-14-010885 (xml) - This PCN is expected for Japan local customers! : Manufacturing location change. Following part numbers will be transferred from TE-Japan to TE-Thailand. | N/A | |||
| 04/01/2015 | P-14-010898 (xml) - Revised PCN for P-14-010885 : Following part numbers will be transferred from TE-Japan to TE-Thailand. This change is applicable for the customers outside Japan – for local Japanese customer the supply source will remain the same from original Japanese tools. | N/A | |||

