| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1318986-2 |
| Series: | Dynamic 5000 Series |
| Amperage: | 30 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Overall Length: | 23.4 mm, .921 in |
| Voltage: | 630 V AC, 630 V DC |
| Contact Type: | Socket |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 440 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0640 |
| Wire Size: | 16 - 20 AWG, .5 - 1.42 mm² |
| Contact Transmits: | Power |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .071 - .127 in, 1.8 - 3.23 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | SS |
| Part Aliases: | 1318986-2 |
| SKU: | AMP1318986-2 |
1318986-2
Specifications
Detailed Description
Enhance your industrial connectivity with the Dynamic D-5 REC CONT SS L/P AU from the 5000 Series. Designed for optimal performance, this socket contact features a crimp termination method and a durable copper alloy construction, ensuring reliable power transmission. With a gold-plated mating area and a wide operating temperature range of -55 to 105°C, it guarantees consistent functionality even in demanding environments. Suitable for wire-to-wire connectors, it accepts a range of wire sizes from 16 to 20 AWG. RoHS compliant and packaged in a convenient tray, this contact is the perfect choice for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 409158-1 | TE Connectivity 1318986-2 Application Tooling | ![]() |
| TE Connectivity 91596-1 | TE Connectivity 1318986-2 Application Tooling | ![]() |


