132066-2

Heilind Number:AMP132066-2
Manufacturer:TE Connectivity
Manufacturer Number:132066-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL SOLISTRAND RING HR 1/0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 132066-2
Connector Type:Ring Tongue
Stud Size:5/16, M8
Orientation:Straight
Operating Temperature Range:343 °C, 649 °F
Wire Size:0 AWG, 41 - 60 mm², 98676 - 118412 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP132066-2

Detailed Description

Enhance your electrical connections with our high-quality TERMINAL SOLISTRAND RING HR 1/0. This Ring Tongue connector, featuring a straight orientation and a stud size of M8 (5/16), is designed for optimal performance in demanding environments, with an impressive operating temperature range of 343°C (649°F). Suitable for 0 AWG wires (98676 - 118412 CMA, 41 - 60 mm²), its closed barrel ensures secure and durable crimps. RoHS compliant and meticulously crafted, this terminal is a reliable choice for a wide range of applications. Joining our Rings & Spades product line, it guarantees top-tier quality and functionality. Upgrade your connectivity solutions with this essential component.