132072-2

Heilind Number:AMP132072-2
Manufacturer:TE Connectivity
Manufacturer Number:132072-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL STRATO THERM RING, 2 AWG, M10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 132072-2
Connector Type:Ring Tongue
Stud Size:M10
Orientation:Straight
Operating Temperature Range:343 °C, 649 °F
Wire Size:2 AWG, 34 - 35 mm², 52600 - 83700 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP132072-2

Detailed Description

Enhance your electrical connections with our high-performance TERMINAL STRATO THERM RING, designed for optimal functionality. This 2 AWG connector features a durable construction and a M10 stud size, ensuring secure attachment in various applications. With a straight orientation and a closed barrel design, it offers convenience and reliability. Operating at temperatures ranging from 343°C to 649°F, it is suitable for demanding environments. The 2 AWG wire size compatibility and non-insulated design make it versatile for a range of tasks. Trust in our Rings & Spades collection for top-quality terminal solutions.