132074-2

Heilind Number:AMP132074-2
Manufacturer:TE Connectivity
Manufacturer Number:132074-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL SOLISTRAND RING 2/0,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 132074-2
Connector Type:Ring Tongue
Stud Size:5/16, M8
Orientation:Offset
Operating Temperature Range:343 °C, 649 °F
Wire Size:2 AWG, 34 - 35 mm², 52600 - 83700 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP132074-2

Detailed Description

Enhance your electrical connections with our high-quality TERMINAL SOLISTRAND RING 2/0. Designed for efficiency and durability, this Ring Tongue connector features a stud size of M8, 5/16, and an offset orientation for versatile applications. With an operating temperature range of 343°C to 649°F, it ensures reliable performance even in extreme conditions. Suitable for use with 2 AWG wires, its closed barrel design offers secure and stable connections. This RoHS-compliant terminal, part of our Rings & Spades product line, boasts straight terminal angles and is ideal for various crimping tasks. Elevate your connectivity solutions with this essential component.