| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 132101-2 |
| Connector Type: | Ring Tongue |
| Stud Size: | M5 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 2 AWG, 34 - 35 mm², 52600 - 83700 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP132101-2 |
132101-2
Specifications
Detailed Description
Enhance your electrical connections with our TERMINAL RECT TONGUE SOLISTRAND. This Ring Tongue connector, with a straight orientation and M5 stud size, is designed for optimal performance in demanding environments, with an operating temperature range of up to 170°C (338°F). Suitable for 2 AWG wire, its closed barrel ensures secure crimping, while its non-insulated design offers versatility. Straight terminal angle and compliance with RoHS regulations make it a reliable choice for various applications. Upgrade your connectivity with Rings & Spades.

