132250-2

Heilind Number:AMP132250-2
Manufacturer:TE Connectivity
Manufacturer Number:132250-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL RING TONGUE PIDG 20 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 132250-2
Series:PIDG
Connector Type:Ring Tongue
Stud Size:M6
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:1186 CMA, 20 AWG, .5 - .6 mm²
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP132250-2

Detailed Description

Enhance your electrical connections with our Terminal Ring Tongue from the PIDG series. Specifically designed for 20 AWG wires, this straight-oriented connector features a closed barrel for secure crimping. With a stud size of M6 and operating temperature range of 105°C to 221°F, it ensures reliable performance in various environments. RoHS compliant and insulated, it meets stringent safety and environmental standards. Ideal for professional use in industries requiring precise and durable wire terminations. Elevate your connectivity with this essential component from our Rings & Spades collection.