| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 132313-1 |
| Series: | AMP Type II |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Package Quantity: | 250 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Number of Positions: | 1 |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -55 - 302 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 30 µin, .76 µm |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5021 |
| Wire Size: | 16 - 18 AWG, .6 - 1.5 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| Contact Underplating Thickness: | 30 µin, .76 µm |
| Wire Insulation Support: | Without |
| Contact Retention: | With |
| Test Current: | 13 A |
| For Multiple Crimp: | No |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Color Code: | Blue |
| Crimp Area Plating Finish: | Gold |
| Crimp Area Plating Thickness: | 30 µin, .76 µm |
| Special Features: | Loose Piece |
| Contact Product Type: | Contact |
| Part Aliases: | 132313-1 |
| SKU: | AMP132313-1 |
132313-1
Specifications
Detailed Description
Enhance your power connector assembly with our Contact Pin Type 2 AWG 18-16. This essential accessory, part of the AMP Type II series, features a sturdy copper alloy construction and gold plating for optimal conductivity. Designed for discrete wire termination via crimping, it ensures secure and efficient signal transmission in industrial settings. With a generous package quantity of 250, each Contact Pin is meticulously crafted for compatibility with 16-18 AWG cables, guaranteeing reliable performance in wire-to-wire connections. RoHS compliant and capable of withstanding temperatures ranging from -55 to 105°C, this contact pin is a versatile and durable solution for your circuit applications.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 601967-1 | ![]() |


