132330-1

Heilind Number:AMP132330-1
Manufacturer:TE Connectivity
Manufacturer Number:132330-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL, STRATO, POST INS, 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 132330-1
Connector Type:Ring Tongue
Stud Size:1/4
Orientation:Straight
Operating Temperature Range:288 °C, 550 °F
Wire Size:13100 - 20800 CMA, 8.37 mm², 8 AWG
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP132330-1

Detailed Description

Enhance your electrical connections with this high-performance TERMINAL. Designed for durability and reliability, it features a STRATO design with POST INS for added insulation. The RING TONGUE connector type and 1/4 stud size ensure a secure fit, while the straight orientation allows for easy installation. Operating flawlessly in temperatures ranging from 288 °C to 550 °F, it is suitable for various environments. With a wire size of 8 AWG and a barrel type of Closed, it accommodates a wide range of applications. Insulated for safety, this terminal is RoHS compliant, making it a responsible choice for your projects. Ideal for use in industries like automotive, aerospace, and electronics, it is a valuable addition to your toolkit. Elevate your connectivity with this essential component from our Rings & Spades collection.