132391-1

Heilind Number:AMP132391-1
Manufacturer:TE Connectivity
Manufacturer Number:132391-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

COAXICON RF ANGLE PLUG C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 132391-1
Gender:Plug
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Mating Type:Threaded
Impedance:50 Ω
Operating Frequency:11 GHz
Body Material:Brass
Cable Type:KX 23, RG 142B, RG 223, RG 400, RG 55B
Number of Positions:1
Interface:C Series
GPL:E25
Port Configuration:Single Port
Packaging:Package
Operating Temperature Range:,
Circuit Application:Signal
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire and Cable
Product Code:E673
Number of Coaxial Contacts:1
Body Finish:Plated
Body Plating Material:Silver
Cable Connector Orientation:Right Angle
Center Contact Plating Material:Gold (Au)
Center Contact Material:Brass
Dielectric Material:PTFE
Contact Captivation Method:Mechanical
Mated Outer Diameter (Approximate):19.05 mm, .75 in
Connector System:Cable to Cable, Cable to Panel
Part Aliases:132391-1
SKU:AMP132391-1

Detailed Description

Enhance your RF connectivity with our Coaxicon RF Angle Plug C, a high-performance solution for signal transmission. Designed for seamless integration, this plug features a threaded mating type and cable mount for easy installation. With a durable brass body and silver plating, it ensures reliable performance in demanding environments. The gold-plated center contact and PTFE dielectric guarantee optimal signal integrity, while the crimp termination method offers secure connectivity. Suitable for aerospace, defense, and marine applications, this connector operates at an impressive 11 GHz frequency, making it ideal for high-speed data transmission. RoHS compliant and lead-free solder capable, it meets stringent environmental standards. Upgrade your connectivity with this essential component for cable to cable or cable to panel connections.