1326028-3

Heilind Number:AMP1326028-3
Manufacturer:TE Connectivity
Manufacturer Number:1326028-3
ECAD Model:
3D Model

Description:

0.64MM FEMALE CONTACT,AU,18-20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1326028-3
Amperage:7.7 A
Termination Method:Crimp
Contact Plating:Gold
Operating Temperature Range:-40 - 125 °C, -40 - 125 °F
Wire Size:.52 - .82 mm²
Crimp Type:F-Crimp
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1326028-3

Detailed Description

Enhance your automotive, truck, bus, or off-road applications with this high-performance terminal splice designed for optimal connectivity. With a 7.7A amperage capacity and gold contact plating, it ensures reliable power transmission even in extreme operating conditions ranging from -40 to 125°C (-40 to 125°F). The F-Crimp design and receptacle terminal splice type guarantee a secure and efficient connection, while its RoHS compliance ensures environmentally friendly usage. Suitable for wire sizes ranging from .52 to .82mm², this terminal splice is a must-have for any automotive maintenance or repair project.