1326028-5

Heilind Number:AMP1326028-5
Manufacturer:TE Connectivity
Manufacturer Number:1326028-5
ECAD Model:
3D Model

Description:

.64MM FEM CONT,AU,18-20,FORMED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1326028-5
Amperage:7.7 A
Termination Method:Crimp
Contact Plating:Gold
Operating Temperature Range:-40 - 125 °C, -40 - 125 °F
Wire Size:.5 - 1 mm²
Crimp Type:F-Crimp
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1326028-5

Detailed Description

Elevate the performance of your automotive, truck, bus, or off-road vehicle with our high-quality terminal splice. Designed for seamless connectivity, this receptacle features a gold-plated crimp contact for optimal conductivity. With an amperage of 7.7 A and a wire size compatibility of .5 - 1 mm², it ensures efficient power transmission. Operating flawlessly in a wide temperature range of -40 to 125 °C (-40 to 125 °F), it's a reliable component for all your vehicle's electrical needs. Plus, rest assured of its compliance with RoHS standards, guaranteeing both performance and environmental responsibility. Upgrade your vehicle's terminals with this essential connector for enhanced functionality on the road.