1326029-1

Heilind Number:AMP1326029-1
Manufacturer:TE Connectivity
Manufacturer Number:1326029-1
ECAD Model:
3D Model

Description:

2.8MM BLADE, UNSEALED,22AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1326029-1
Amperage:8 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 125 °C, -40 - 125 °F
Wire Size:22 AWG, .35 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1326029-1

Detailed Description

Enhance your automotive wiring with this high-quality crimp terminal, designed for optimal performance in diverse applications. With an amperage rating of 8A, it ensures reliable power delivery, while its tin contact plating guarantees long-lasting durability. Operating seamlessly in extreme temperatures ranging from -40 to 125 degrees Celsius, this terminal is perfect for use in automotive, truck, bus, and off-road vehicles. Its F-crimp design and compatibility with 22AWG wire make for easy and secure installation, while the primary locking feature ensures a tight and secure connection. RoHS compliant for environmental responsibility, this terminal is a must-have for any automotive enthusiast.