1326029-2

Heilind Number:AMP1326029-2
Manufacturer:TE Connectivity
Manufacturer Number:1326029-2
ECAD Model:
3D Model

Description:

2.8MM BLADE, UNSEAL,18-20AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1326029-2
Amperage:12 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 125 °C, -40 - 125 °F
Wire Size:18 - 20 AWG, .5 - 1 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1326029-2

Detailed Description

Enhance your automotive, truck, bus, or off-road vehicle's electrical system with our high-quality 12A amperage terminal. Designed for easy installation with a F-Crimp method, this terminal ensures a secure and reliable connection. Its tin contact plating and primary locking feature guarantee optimal performance even in harsh environments, while its RoHS compliance underscores our commitment to sustainability. Suitable for wire sizes ranging from .5mm² to 1mm² (18-20 AWG), it offers versatility for various applications. With an operating temperature range of -40 to 125°C (-40 to 125°F), you can trust this terminal to deliver consistent functionality under extreme conditions. Upgrade your vehicle's electrical connections with confidence.