1326029-3

Heilind Number:AMP1326029-3
Manufacturer:TE Connectivity
Manufacturer Number:1326029-3
ECAD Model:
3D Model

Description:

2.8MM BLADE, UNSEAL,14-16AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1326029-3
Amperage:17 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 125 °C, -40 - 125 °F
Wire Size:14 - 16 AWG, 1.5 - 2.5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1326029-3

Detailed Description

Enhance your automotive, truck, bus, or off-road electrical connections with our high-performance terminals. Designed for durability and reliability, they feature a secure F-Crimp design with a primary locking feature for a clean and stable connection. With a wide operating temperature range of -40 to 125°C (-40 to 125°F) and RoHS compliance, these terminals are suitable for a variety of applications, ensuring optimal performance even in harsh environments. The tin-plated contacts accommodate wire sizes ranging from 1.5 to 2.5 mm² (14-16 AWG), making them versatile and easy to install. Trust in our terminals to meet your connectivity needs with precision and efficiency.