| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1326030-3 |
| Amperage: | 17 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 125 °C, -40 - 125 °F |
| Wire Size: | 14 - 16 AWG, 1.5 - 2.5 mm² |
| Crimp Type: | F-Crimp |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1326030-3 |
1326030-3
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road electrical connections with these high-performance terminals. With a durable tin contact plating and a crimp termination method, these connectors ensure reliable conductivity in a wide operating temperature range from -40 to 125°C (-40 to 125°F). Designed for 14-16 AWG wire sizes (1.5-2.5 mm²), they feature a convenient F-Crimp design for easy installation. These RoHS-compliant receptacle terminals guarantee both quality and environmental responsibility, making them a smart choice for various applications in the automotive industry.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2024 | P-24-027077 - Packaging Change. This is a notice of packaging change which contains stamped product reels for shipping. This change is specific to the reel flange which holds the stamped product associated with this notification. | Download | |||
| 02/20/2024 | P-23-025379 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of February 20, 2024 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders in case adjustments have not taken place in time. | Download | |||
| 07/28/2021 | P-21-021197 - Product improvement.TE wants to change NA shipping location of parts to NCDC and make changes on the PO accordingly and correctly align the shipping point with Lear. | Download | |||
| 09/01/2016 | P-16-013225 - Manufacturing location change. This change is the continuation of localizing the 2.8mm Unsealed Receptacle from TE Greensboro NC to TE Hermosillo Mexico. The final stamping for the 2.8mm Unsealed (Die #S571166) will transfer from TE Greensboro to TE Hermosillo. This will also serve as a shipping point change for the 1326030-6, 1326030-9, 1-1326030-0, 1-1326030-1 and the 1-1326030-2 part numbers. These parts have been qualified on the current die, but the shipping point has remained in NCDC. The new shipping point will be SWDC. | Download | |||

