1326030-6

Heilind Number:AMP1326030-6
Manufacturer:TE Connectivity
Manufacturer Number:1326030-6
ECAD Model:
3D Model

Description:

2.8MM RECP,UNSEAL,18-20,REVREE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1326030-6
Amperage:12 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 125 °C, -40 - 125 °F
Wire Size:18 - 20 AWG, .5 - .9 mm²
Crimp Type:F-Crimp
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1326030-6

Detailed Description

Easily connect and secure wires with this high-quality crimp terminal, designed for use in automotive, truck, bus, and off-road applications. Featuring a durable tin plating and a wide operating temperature range of -40 to 125 °C (-40 to 125 °F), this terminal ensures reliable performance in various environmental conditions. Suitable for wire sizes 18-20 AWG (.5-.9 mm²), it offers a secure F-crimp connection method for easy installation. With its receptacle splice type and compliance with RoHS standards, this terminal is a dependable choice for your connectivity needs in automotive settings.