1326032-1

Heilind Number:AMP1326032-1
Manufacturer:TE Connectivity
Manufacturer Number:1326032-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.8MM RECP,SEAL,22AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1326032-1
Termination Method:Crimp
Wire Size:22 AWG, .35 mm²
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1326032-1

Detailed Description

Enhance your automotive, truck, bus, and off-road terminals with this high-quality crimp receptacle. Designed for 22 AWG wire size compatibility, it ensures secure and reliable connections for your vehicles. With RoHS compliance, you can trust in its environmental responsibility. Elevate your terminal splicing experience with this essential automotive connector accessory.