1326032-6

Heilind Number:AMP1326032-6
Manufacturer:TE Connectivity
Manufacturer Number:1326032-6
ECAD Model:
3D Model

Description:

2.8MM RECP,SEAL,12AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1326032-6
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 125 °C, -40 - 125 °F
Wire Size:12 AWG, 3 - 3.5 mm²
Crimp Type:F-Crimp
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1326032-6

Detailed Description

Enhance your automotive, truck, bus, or off-road vehicle's electrical connections with our high-quality terminals. Designed for durable performance in a range of operating temperatures, from -40 to 125°C (-40 to 125°F), these receptacle terminals are ideal for various wiring applications. With a crimp-type F-crimp design and compatible with 12 AWG (3 - 3.5 mm²) wire sizes, they ensure secure and efficient connections. The contact plating with tin further enhances conductivity, making them reliable components for your vehicle's electrical systems. Trust in our terminals for superior performance and longevity on the road.