| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1326455-1 |
| Series: | AMP MCP 2.8,AMP MCP Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .256 in, 6.5 mm |
| Voltage: | 24 V DC |
| IP Rating: | IP67 |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 2 |
| GPL: | N10 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M105 |
| Connector System: | Wire to Wire |
| Length: | 1.22 in |
| Cable Exit Angle: | 180° |
| Height: | 22.8 mm, .898 in |
| Width: | 22.9 mm, .902 in |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1326455-1 |
| SKU: | AMP1326455-1 |
1326455-1
Specifications
Detailed Description
Enhance your automotive connectivity with this assembly, featuring a sealed 2.8 MCP plug for secure and reliable performance. Designed for female terminals, it boasts a single row configuration with a 6.5mm pitch, ideal for signal applications. With an IP67 rating, it ensures protection against dust and water ingress, while its durable PA GF body material meets UL 94-HB flammability standards. Operating efficiently in temperatures ranging from -40 to 85°C, it guarantees reliable functionality in diverse environments. Additionally, its 180° cable exit angle and compact dimensions make it versatile for various installations. Perfect for automotive use, this assembly is lead-free solder compatible and RoHS compliant, offering a sustainable and high-quality solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1719506-1 | ![]() | |
| TE Connectivity 1-968859-1 | ![]() | |
| TE Connectivity 1-968859-3 | ![]() | |
| TE Connectivity 1-1719506-3 | ![]() |


