| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 133017-3 |
| Connector Type: | Ring Tongue |
| Stud Size: | M6 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 13100 - 20800 CMA, 8.37 mm², 8 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP133017-3 |
133017-3
Specifications
Detailed Description
Enhance your electrical connections with our high-quality TERMINYL RING TONGUE 8 HD terminal. Designed for efficiency and durability, this connector features a stud size of M6 and is suitable for 8 AWG wire with a wire size range of 13100 - 20800 CMA. Its closed barrel design ensures secure and reliable crimping, while the straight terminal angle allows for easy installation. With an operating temperature range of 105 °C to 221 °F, it is suitable for a wide range of industrial applications. This terminal is a must-have for professionals in need of reliable and efficient electrical connections.

