| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1339374-1 |
| Series: | Pivot |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Voltage: | 250 V AC, 250 V DC |
| Number of Pairs: | 2 |
| Contact Amperage: | 4.5 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 289 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 µin, 3.81 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board, Wire & Cable |
| Product Code: | D911 |
| Wire Size: | .12 - .4 mm², 22 - 26 AWG |
| Contact Layout: | Staggered |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .108 in, 2.74 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Receptacle |
| Contact Retention: | Without |
| Cap Color (Wire Stuffer): | Clear |
| Cable/Wire Entry Location: | Front or Back |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1339374-1 |
| SKU: | AMP1339374-1 |
1339374-1
Specifications
Detailed Description
Enhance your electronic connections with the ASSY,2 PR,DBL ENTRY,PIVOT II from our Pivot series. This durable board mount connector features a housing made of UL 94V-0 rated Polyester - GF, ensuring safety and reliability. With two pairs of contacts and a contact amperage of 4.5 A, it's perfect for signal applications. The right-angle mount orientation and staggered contact layout offer versatility in installation. Operating within a wide temperature range of -40 to 80°C (-40 to 176°F), it guarantees performance in various environments. Its tin-plated contacts and through-hole termination method provide secure and efficient connectivity. RoHS compliant and suitable for wire sizes ranging from 22 to 26 AWG (.12 to .4 mm²), this connector meets high industry standards for quality and environmental responsibility. Perfect for use in PCB assemblies, it's a must-have component for your electronic projects.

