| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 134540-1 |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP134540-1 |
134540-1
Specifications
Detailed Description
Enhance your electrical connections with our TERMINAL SOLISTRAND 16-14 BT-BT. Designed for 14-16 AWG wires, this splice ensures secure and efficient performance in various applications. With a closed barrel type, it offers reliable connectivity while accommodating wire sizes ranging from 1.25 to 2 mm² (2050-5180 CMA). This versatile product is a must-have for any project requiring durable and high-quality crimp terminals. Built to last and compliant with ROHS standards, it's the perfect solution for professionals and DIY enthusiasts alike. Upgrade your toolbox with this essential splice and experience seamless connectivity every time.

