| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 134962-1 |
| Connector Type: | Ring Tongue |
| Stud Size: | M10 |
| Orientation: | Offset |
| Operating Temperature Range: | 343 °C, 649 °F |
| Wire Size: | 13100 - 20800 CMA, 8 AWG, 8 mm² |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP134962-1 |
134962-1
Specifications
Detailed Description
Enhance your electrical connections with our TERMINAL SOLISTRAND STRATO THERM, a premium Ring Tongue connector designed for optimal performance. With a stud size of M10 and an offset orientation, it offers versatility in various applications. Operating seamlessly in high temperatures, ranging from 343 °C to 649 °F, this connector is a reliable choice for demanding environments. Suitable for 8 AWG, 8 mm², and 13100 - 20800 CMA wire sizes, its closed barrel design ensures secure connections. While it's non-insulated, it guarantees efficient conductivity. Part of our Rings & Spades collection, this straight-angle terminal is fully RoHS compliant, meeting environmental standards without compromising on quality. Explore its potential in the realm of Crimp Ring, Spade, Fork & Hook Terminals, and elevate your connectivity solutions.

