| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1355289-1 |
| Series: | AMP MCP 9.5,AMP MCP Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | 12.5 mm, .492 in |
| Voltage: | 50 VDC |
| Polarization: | No |
| Body Material: | PA GF |
| Number of Positions: | 2 |
| GPL: | J96 |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J656 |
| Connector System: | Wire to Wire |
| Length: | 1.402 in |
| Cable Exit Angle: | Other |
| Height: | 1.181 in, 30 mm |
| Width: | 1.811 in, 46 mm |
| Mating Tab Width: | .374 in, 9.5 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 48 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1355289-1 |
| SKU: | AMP1355289-1 |
1355289-1
Specifications
Detailed Description
The MCP9,5BU-GEH2P,SW connector is a crucial component in the AMP MCP 9.5 Connector System, designed for power applications in industrial and commercial transportation. This housing, crafted from durable PA GF material, ensures reliable performance in challenging environments with a wide operating temperature range. With a pitch of .492 inches and two positions, it allows for secure wire-to-wire connections. Featuring a black body color and a height of 1.181 inches, it is both functional and aesthetically pleasing. The connector is serviceable and does not require sealant, making maintenance hassle-free. Its primary locking feature on the terminal guarantees a stable connection, while the absence of polarization allows for versatile use. RoHS compliant and lead-free solder processes, this connector aligns with environmental standards, making it an ideal choice for sustainable automotive applications.

