1355289-3

Heilind Number:AMP1355289-3
Manufacturer:TE Connectivity
Manufacturer Number:1355289-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MCP9,5BU-GEH2P,BLAU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1355289-3
Series:AMP MCP 9.5,AMP MCP Connector System
Gender:Housing for female terminals
Number of Rows:1
Pitch:12.5 mm, .492 in
Voltage:50 VDC
Polarization:No
Body Material:PA GF
Number of Positions:2
GPL:J96
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Power
Sealable:No
GPL Description:Industrial & Commercial Transportation
Product Code:J656
Connector System:Wire to Wire
Length:1.402 in
Cable Exit Angle:Other
Height:1.181 in, 30 mm
Width:1.811 in, 46 mm
Mating Tab Width:.374 in, 9.5 mm
Nominal Voltage Architecture:12 V, 24 V, 42 V, 48 V
Body Color:Blue
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Material Flammability Standard:UL 94-HB
Part Aliases:1355289-3
SKU:AMP1355289-3

Detailed Description

Introducing the MCP9.5BU-GEH2P BLAU, a crucial component of the AMP MCP 9.5 Connector System designed for industrial and commercial transportation applications. This single-row housing, crafted with durable PA GF material meeting UL 94-HB flammability standards, ensures reliable performance in demanding environments. With a pitch of .492 inches and two positions for female terminals, it facilitates power connections with a voltage rating of 50 V DC. Operating seamlessly in temperatures ranging from -40 to 85°C (-40 to 185°F), this blue housing offers both functionality and durability. Featuring a height of 1.181 inches, width of 1.811 inches, and a mating tab width of .374 inches, it guarantees a secure fit for wire-to-wire connections. The terminal position assurance and serviceability further enhance its usability, while RoHS compliance underscores its commitment to environmental responsibility. Whether for automotive or industrial applications, the MCP9.5BU-GEH2P BLAU is a dependable solution for your connectivity needs.