1355344-8

Heilind Number:AMP1355344-8
Manufacturer:TE Connectivity
Manufacturer Number:1355344-8
Datasheet:Drawing
ECAD Model:
3D Model

Description:

8P HV100 REC. CON, SMD, TIN, BLISTER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1355344-8
Series:AMPMODU HV-100/HV-190
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Number of Positions:8
Mount Orientation:Vertical
GPL:281
Profile:Standard
Mating Entry Location:Bottom & Top
Contact Mating Area Plating:Tin
PCB Retention:Without
Connector Height:.244 in, 6.2 mm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0337
Contact Layout:Inline
Stackable:Yes
Contact Protection Type:Closed Entry Housing
Connector Assembly Type:PCB Mount Receptacle
Material Flammability Standard:UL 94V-0
Part Aliases:1355344-8
SKU:AMP1355344-8

Detailed Description

Introducing the AMPMODU HV-100/HV-190 series, a cutting-edge solution for your PCB connector needs. Crafted with high-quality LCP (Liquid Crystal Polymer) housing material and featuring a single row design, this connector ensures reliable performance in any application. With a pitch of 2.54 mm (.1 in) and surface mount termination method, it offers seamless integration onto your PCB. The contact material, made of Phosphor Bronze, guarantees durability and conductivity. Meeting UL 94V-0 flammability standards, it prioritizes safety. Boasting eight positions and a vertical mount orientation, it provides versatility in your design. With a standard profile and bottom/top entry locations, it offers easy installation. RoHS compliant and suitable for lead-free solder processes, it aligns with environmental regulations. Ideal for industrial applications, this connector is reflow solder capable up to 245°C. Trust in its closed entry housing and PCB mount receptacle assembly type for secure connectivity. Elevate your PCB design with this reliable and high-performance connector.