| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1355437-1 |
| Series: | AMP MCP 9.5,AMP MCP Connector System |
| Seal Type: | Single Wire Seal (SWS) |
| Hardness: | 50 Shore A |
| Compatible Hole Diameter: | 15 mm, .591 in |
| Body Material: | Silicone |
| Lubrication: | Lubricated |
| GPL: | N03 |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| GPL Description: | Automotive |
| Product Code: | M422 |
| ECCN: | EAR99 |
| Cable Insulation Diameter: | .205 in, 5.2 mm |
| Body Color: | Violet |
| Resistance To Hydrocarbons: | Poor |
| Standards Met: | None |
| Material Flammability Standard: | None |
| Part Aliases: | 1355437-1 |
| SKU: | AMP1355437-1 |
1355437-1
Specifications
Detailed Description
Enhance the sealing performance of your automotive connections with the MCP9.5 EINZELDICHTG. This single wire seal (SWS) is crafted from durable silicone with a hardness of 50 Shore A, ensuring reliable protection in challenging environments. Lubricated for easy installation, it accommodates a compatible hole diameter of .591 inches (15mm) and a cable insulation diameter of .205 inches (5.2mm). Operating flawlessly in temperatures ranging from -40 to 130°C (-40 to 266°F), this violet-colored seal is a crucial component for automotive applications. While its resistance to hydrocarbons may be limited, its RoHS compliance guarantees environmentally friendly usage. Trust in the MCP9.5 EINZELDICHTG for efficient and secure connectivity in your automotive projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 281934-2 | SINGLE WIRE SEAL | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2282162-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/28/2025 | P-24-027138 - Manufacturing location change. As a result of a thorough analysis of demand picture matching our customer needs we are going to optimize production capacity | Download | |||


