| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1355469-1 |
| Series: | Timer Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 2, 3, 4 |
| Pitch: | .157 in, 4 mm |
| IP Rating: | IP67 |
| Row Spacing: | .177 in, .299 in, 4.5 mm, 6 mm, 7.6 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 42 |
| GPL: | J95 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J655 |
| Connector System: | Wire to Wire |
| Length: | 3.74 in |
| Cable Exit Angle: | 90° |
| Height: | 1.65 in, 42 mm |
| Width: | 2.1 in, 53.4 mm |
| Mating Tab Width: | .063 in, .11 in, 1.6 mm, .228 in, 2.8 mm, 5.8 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Connector Code : | 1 |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1355469-1 |
| SKU: | AMP1355469-1 |
1355469-1
Specifications
Detailed Description
Enhance signal connectivity in industrial and commercial transportation applications with this robust Timer Connector System. Designed for housing male terminals, it features two rows with 42 positions, facilitating efficient wiring. The 4mm pitch and IP67 rating ensure reliable performance in demanding environments, while the PBT GF body material with UL 94-HB flammability standard compliance guarantees durability and safety. With a 90° cable exit angle and compact dimensions of 3.74 x 2.1 x 1.65 inches, this connector offers versatile installation options. Its black housing, meeting operating temperature requirements from -40 to 130 °C, blends functionality with sleek aesthetics. Ideal for use in automotive and other rugged settings, this Wire-to-Wire connector system is a dependable solution for your connectivity needs.

