| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1355469-3 |
| Series: | Timer Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 4 |
| Pitch: | .157 in, .197 in, 4 mm, 5 mm |
| IP Rating: | IP67 |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 42 |
| GPL: | J95 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J655 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 3.74 in |
| Cable Exit Angle: | 180° |
| Height: | 2.102 in, 53.4 mm |
| Width: | 1.654 in, 42 mm |
| Body Color: | Blue |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1355469-3 |
| SKU: | AMP1355469-3 |
1355469-3
Specifications
Detailed Description
Elevate your automotive connector systems with this high-performance Timer Connector Housing. Designed for male terminals, this housing boasts four rows with a pitch of 5mm (0.197 in) and 4mm (0.157 in), ensuring secure and efficient connections. With an IP67 rating, it offers reliable protection against dust and water ingress, while its UL 94-HB compliant PBT GF body material guarantees durability and safety. Featuring 42 positions and a hybrid connector design, it's perfect for industrial and commercial transportation applications. The blue housing, measuring 3.74 inches in length, 2.102 inches in height, and 1.654 inches in width, is both serviceable and sealable, ideal for demanding environments. With an operating temperature range of -40 to 85 °C (-40 to 185 °F) and primary locking feature on the terminal, this connector ensures optimal performance and longevity. Whether for wire-to-board or wire-to-device connections, this housing is a must-have accessory for automotive connector systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1394522-3 | ![]() | |
| TE Connectivity 964269-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/17/2020 | P-20-018497 - Manufacturing location change. will be transferred from Outside Vendor to Outside Vendor. no change to form, fit or function. | Download | |||


