| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1355505-1 |
| Color: | Black |
| Series: | MQS |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 12 V DC |
| Package Quantity: | 432 |
| Number of Positions: | 12 |
| Mount Orientation: | Horizontal/90° |
| GPL: | N04 |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .031 - .063 in, .8 - 1.6 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M185 |
| Number of Signal Positions: | 12 |
| Tab Width: | .025 in, .63 mm |
| Rated Voltage: | 12 VDC |
| ECCN: | EAR99 |
| Connector Width: | 1.498 in, 38.4 mm |
| PCB Mount Alignment: | With |
| Length: | 25.27 mm, .986 in |
| Locking Interface: | Without |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | With |
| Number of Sections: | 1 |
| Tab Thickness: | .025 in, .63 mm |
| Interface Number: | 114-18063-37 |
| Packaging Type: | Loose Piece |
| Hybrid Header: | No |
| Profile Height From PCB: | 15.9 mm, .626 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1355505-1 |
| SKU: | AMP1355505-1 |
1355505-1
Specifications
Detailed Description
Easily connect power and signal components with this black MQS connector. Designed for automotive applications, it features 12 positions with a 2.54mm pitch for reliable performance. With a maximum operating temperature of 185°F (85°C) and UL 94-HB flammability standard, it meets stringent industry requirements. The through-hole solder termination method ensures secure attachment to PCBs with a thickness of .8-.16mm (.031-.063in). Wave solder capable to 240°C, it offers easy assembly. Its compact profile, measuring .986in (25.27mm) in length and 1.498in (38.4mm) in width, suits space-constrained installations. This connector, compliant with RoHS regulations, guarantees environmental responsibility. Packaged in loose pieces, it provides convenience for bulk applications.

