1355553-1

Heilind Number:AMP1355553-1
Manufacturer:TE Connectivity
Manufacturer Number:1355553-1
ECAD Model:
3D Model

Description:

MQS1,5 Sn rec LL unseal. 0,75-1,5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1355553-1
Amperage:7.5 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Wire Size:.75 - 1.5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1355553-1

Detailed Description

Introducing the MQS1.5 Sn rec LL unsealed terminal, designed for reliable power distribution in automotive, truck, bus, and off-road applications. With a current rating of 7.5 A, this crimp contact terminal ensures efficient connectivity for wire sizes ranging from 0.75 to 1.5 mm². Featuring a durable tin plating and operating temperature range of -40 to 120 °C (-40 to 248 °F), it is built to withstand harsh environmental conditions. The F-Crimp design and locking lance provide secure and easy installation, making it ideal for various wiring systems. Compliant with RoHS standards, this terminal guarantees both performance and environmental responsibility. Upgrade your connectivity with this essential component for automotive connectors and accessories.