1355556-1

Heilind Number:AMP1355556-1
Manufacturer:TE Connectivity
Manufacturer Number:1355556-1
ECAD Model:
3D Model

Description:

MQS1,5 Sn rec LL unseal. 0,35-0,5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1355556-1
Amperage:7.5 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Wire Size:.35 - .5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1355556-1

Detailed Description

Enhance your automotive, truck, bus, or off-road electrical systems with our MQS1.5 Sn rec LL unseal terminals. Designed for seamless crimp installation in wire sizes ranging from 0.35 to 0.5 mm², these connectors feature a durable tin contact plating and can withstand extreme operating temperatures from -40 to 120°C (-40 to 248°F). With a maximum amperage of 7.5 A, they ensure reliable power transmission. The F-Crimp design and locking lance mechanism guarantee secure terminations, while the receptacle splice type offers versatile connectivity options. Rest assured, our product complies with RoHS regulations, making it a sustainable choice for your automotive wiring needs. Upgrade your terminal connections with these high-quality components, perfect for a wide range of automotive applications.