| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1355719-2 |
| Amperage: | 7.5 A |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Wire Size: | .08 - .22 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1355719-2 |
1355719-2
| Heilind Number: | AMP1355719-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1355719-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road terminal connections with precision and durability using these MQS0.63 Au Tab LL unseal terminals. Designed for optimal performance, these terminals feature a gold-plated crimp contact, ensuring reliable conductivity. With an amperage rating of 7.5A and a wire size compatibility of .08-.22mm², they are suitable for a wide range of applications. Operating seamlessly within a temperature range of -40 to 140°C (-40 to 284°F), these terminals guarantee performance even in extreme conditions. The F-Crimp design and locking lance ensure secure and stable connections, meeting the highest standards for automotive connectors. Additionally, these terminals are RoHS compliant, aligning with environmental regulations. Elevate your connectivity solutions with these high-quality automotive connectors and accessories.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1452426-1 | TE Connectivity 1355719-2 Application Tooling | ![]() |
| TE Connectivity 2151265-1 | TE Connectivity 1355719-2 Application Tooling | ![]() |
| TE Connectivity 2151265-2 | TE Connectivity 1355719-2 Application Tooling | ![]() |
| TE Connectivity 6-1579007-1 | TE Connectivity 1355719-2 Application Tooling | ![]() |
| TE Connectivity 7-2151265-7 | TE Connectivity 1355719-2 Application Tooling | ![]() |
| TE Connectivity 5-2151265-1 | TE Connectivity 1355719-2 Application Tooling | ![]() |
| TE Connectivity 5-2151265-2 | TE Connectivity 1355719-2 Application Tooling | ![]() |
| TE Connectivity 2-2151265-1 | TE Connectivity 1355719-2 Application Tooling | ![]() |
| TE Connectivity 2-2151265-2 | TE Connectivity 1355719-2 Application Tooling | ![]() |


