| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1355841-2 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 12 V AC, 14 V DC |
| Strain Relief: | Yes |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 20 |
| GPL: | N02 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M107 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 1.49 in |
| Cable Exit Angle: | 90° |
| Height: | 1.2 in, 30.7 mm |
| Width: | 24.2 mm, .95 in |
| Mating Tab Width: | .025 in, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1355841-2 |
| SKU: | AMP1355841-2 |
1355841-2
| Heilind Number: | AMP1355841-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1355841-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with the MQS BU-GEH 20P housing assembly, designed for female terminals. Featuring a dual-row configuration with a 2.54mm pitch, this assembly ensures secure and efficient signal transmission. With a voltage rating of 14V DC and 12V AC, it guarantees reliable performance in various applications. The inclusion of strain relief and polarization further enhances its durability and ease of use. Constructed with PBT GF material meeting UL 94-HB flammability standards, it offers robust protection. With 20 positions and sealable design, it caters perfectly to automotive circuit requirements. The black housing, measuring 1.2in in height and 0.95in in width, integrates seamlessly into your setup. Whether for wire-to-board or wire-to-device connections, this assembly is a versatile solution. The 90° cable exit angle and integrated primary locking feature ensure secure and space-efficient installation. RoHS compliant and operable in a wide temperature range, from -40 to 85°C, it guarantees longevity and environmental responsibility. Elevate your automotive connector system with this high-quality housing assembly.

