1364629-1

Heilind Number:AMP1364629-1
Manufacturer:TE Connectivity
Manufacturer Number:1364629-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

KIT,HSSDC2,PLUG,INFINIBAND

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1364629-1
Housing Material:Die Cast Metal
Cable Diameter:.215 - .245 in, 5.46 - 6.22 mm
Contact Amperage:.5 A
Number of Positions:7
GPL:C13
Operating Temperature Range:-10 - 60 °C, 14 - 140 °F
GPL Description:Data and Devices
Product Code:E609
Connector System:Cable-to-Board
Connector Product Type:Connector
ECCN:EAR99
Connector and Housing Type:Plug
Spring Material:Phosphor Bronze
Housing Plating:Tin-Lead
Spring Plating:Tin
Part Aliases:1364629-1
Replacement Part:1761070-1
SKU:AMP1364629-1

Detailed Description

Enhance your connectivity with this high-performance HSSDC2 Plug Kit, designed for seamless integration in InfiniBand systems. Crafted from durable die-cast metal, it ensures reliable signal transmission in demanding environments. With seven positions and a cable diameter range of .215 to .245 inches, this kit offers versatility for various applications. Operating smoothly in temperatures ranging from -10 to 60°C, it guarantees optimal performance even in harsh conditions. The lead-free solder process capability underscores its environmental consciousness, while its compliance with RoHS regulations further attests to its quality. Perfect for Cable-to-Board connections, this connector is a vital component for audio, video, and broadcast setups, featuring a robust construction with tin-plated housing and phosphor bronze springs. Upgrade your connectivity infrastructure with this essential connector system.