1367073-1

Heilind Number:AMP1367073-1.P
Manufacturer:TE Connectivity
Manufacturer Number:1367073-1
ECAD Model:
3D Model

Description:

Cut Tape - 20 POS SMT CONN, SFP, 15AU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1367073-1
Series:SFP
Termination Method:Surface Mount
Contact Plating:Gold
Pitch:.031 in, 8 mm
Data Rate:4 Gb/s
PCB Mounting Style:Surface Mount
Product:SFP/SFP+/zSFP+
Product Type:Connector
Standards Met:UL 94V-0
SKU:AMP1367073-1.P

Detailed Description

Enhance your high-speed connectivity with our Cut Tape - 20 POS SMT Connector. Designed for Surface Mount Termination, this connector boasts superior performance with Gold contact plating and UL 94V-0 compliance. With a pitch of .8mm (.031 in) and a data rate of 4 Gb/s, it's perfect for demanding applications. Suitable for SFP/SFP+/zSFP+ series, this product is RoHS compliant, ensuring environmental responsibility. Upgrade your system with this essential component for seamless and efficient data transmission.