| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1367337-2 |
| Series: | X2 |
| Gender: | Receptacle |
| Housing Material: | Liquid Crystal Polymer |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | .031 in, 8 mm |
| Number of Positions: | 70 |
| Packaging: | Tape |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| PCB Mounting Style: | Double-Sided (Belly-to-Belly) |
| Product: | X2 |
| Standards Met: | UL 94V-0 |
| SKU: | AMP1367337-2 |
1367337-2
Specifications
Detailed Description
Enhance your high-speed connectivity with our X2 series receptacle, designed for optimal performance in demanding applications. This UL 94V-0 compliant connector features a durable Liquid Crystal Polymer housing and Surface Mount termination method, ensuring secure and reliable connections. With Gold-plated Phosphor Bronze contacts and a pitch of .8mm, it offers excellent signal integrity. The double-sided (Belly-to-Belly) PCB mounting style and tape packaging make installation convenient. Operating smoothly in a wide temperature range from -55°C to 85°C (-67°F to 185°F), this connector guarantees reliable performance in harsh environments. Trust in the X2 series for efficient and high-speed data transmission.

