| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1367337-3 |
| Series: | X2 |
| Gender: | Receptacle |
| Termination Method: | Surface Mount |
| Contact Plating: | Gold |
| Pitch: | .031 in, 8 mm |
| Number of Positions: | 70 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| PCB Mounting Style: | Double-Sided (Belly-to-Belly) |
| Product: | X2 |
| SKU: | AMP1367337-3 |
1367337-3
Specifications
Detailed Description
Enhance your high-speed connectivity with the X2 series receptacle, featuring a surface mount termination method for seamless integration. Its gold contact plating ensures reliable signal transmission, while the .8 mm pitch accommodates precise connections. With 70 positions available, this connector offers ample versatility for your applications. Operating in a wide temperature range of -55 to 85°C (-67 to 185°F), it's suitable for diverse environments. Designed for double-sided (belly-to-belly) PCB mounting, it optimizes space utilization. Rest assured of its quality and compliance with RoHS standards, making it a dependable choice for high-speed data transfer needs. Packaged conveniently on a reel, it's ready for efficient deployment in your projects. Elevate your connectivity solutions with this high-speed connector from our range.

