| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1367337-4 |
| Series: | X2 |
| Gender: | Receptacle |
| Termination Method: | Surface Mount |
| Contact Plating: | Gold |
| Pitch: | .031 in, 8 mm |
| Number of Positions: | 70 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| PCB Mounting Style: | Double-Sided (Belly-to-Belly) |
| Product: | X2 |
| SKU: | AMP1367337-4 |
1367337-4
Specifications
Detailed Description
Elevate your connectivity with the cutting-edge X2 Receptacle from our high-speed IO Connectors series. Designed for seamless integration through Surface Mount termination, this premium connector boasts Gold contact plating for optimal signal transmission. With a compact .8mm pitch and 70 positions, it's perfect for demanding applications. Operating flawlessly in extreme temperatures ranging from -55 to 85°C (-67 to 185°F), its Double-Sided (Belly-to-Belly) PCB Mounting style ensures secure installation. Packaged conveniently on a reel, it's ready for efficient deployment. Rest assured of its environmental compliance with RoHS standards. Upgrade your connectivity solutions with the X2 Receptacle.

