| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1375800-1 |
| Series: | PKS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Termination Method: | Press-Fit |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 2 mm |
| Standards Met: | UL 94V-0 |
| SKU: | AMP1375800-1 |
1375800-1
| Heilind Number: | AMP1375800-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1375800-1 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
ASSY, 120 POS PC104 PLUS
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/29/2018 | E-18-010388 - Product Improvement. Material change from 15% glass filled high temperature nylon to 20% glass filled high temperature nylon due to resin supplier discontinuing 15% formulation. | Download | |||

