| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1375963-2 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 104 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 2.54 mm |
| Standards Met: | UL 94V-0 |
| SKU: | AMP1375963-2 |
1375963-2
| Heilind Number: | AMP1375963-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1375963-2 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
PC104 CONN NONSTKTHRU NO STNDO
Specifications
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1375963-4 | ![]() |


