Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1375967-4
Amperage: 3 A
Gender: Female
Number of Contacts: 120
Contact Material: Phosphor Bronze
Contact Plating: Gold
Pitch: 2 mm
Standards Met: UL 94V-0
SKU: AMP1375967-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: