1376039-1

Heilind Number:AMP1376039-1
Manufacturer:TE Connectivity
Manufacturer Number:1376039-1
ECAD Model:
3D Model

Description:

040 NK TAB CONT PRE TIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1376039-1
Amperage:6 A
Termination Method:Crimp
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Wire Size:.3 - .5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1376039-1

Detailed Description

This automotive terminal, designed for trucks, buses, and off-road vehicles, offers reliable connectivity with a current rating of 6A. Featuring a F-Crimp type and a tab splice, it is suitable for wire sizes ranging from .3mm² to .5mm². With a wide operating temperature range of -30 to 105°C (-22 to 221°F), it ensures performance in various environmental conditions. Its primary locking feature, along with a clean body design, guarantees secure and stable connections. Additionally, this terminal is RoHS compliant, meeting environmental standards. Perfect for automotive applications, it is a dependable choice for professionals in the industry.