1376111-2

Heilind Number:AMP1376111-2
Manufacturer:TE Connectivity
Manufacturer Number:1376111-2
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

025 CAP ASSY 24P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1376111-2
Color:Natural
Series:TH/.025 Connector System
Number of Rows:2
Termination Method:Through Hole - Solder
Maximum Operating Temperature:100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch:.087 in, 2.2 mm
Voltage:12 V DC
Package Quantity:14
Number of Positions:24
Mount Orientation:Vertical/180°
GPL:N24
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Panel Mount:Without
Shielded:No
PCB Retention:Without
PCB Thickness (Recommended):.063 in, 1.6 mm
Sealable:No
GPL Description:Automotive
Connector and Contact Terminate To:Printed Circuit Board
Product Code:M180
Number of Signal Positions:24
Tab Width:.025 in, .64 mm
Rated Voltage:12 VDC
ECCN:EAR99
Connector Width:1.252 in, 31.8 mm
PCB Mount Alignment:Without
Length:1.252 in, 31.8 mm
Locking Interface:With
Interface Plating:Tin
Nominal Voltage Architecture:12 V
Mounting Holes:With
Number of Sections:1
Tab Thickness:.025 in, .64 mm
Packaging Type:Tube
Hybrid Header:No
Profile Height From PCB:15.3 mm, .602 in
Material Flammability Standard:UL 94-HB
Part Aliases:1376111-2
SKU:AMP1376111-2

Detailed Description

Elevate your automotive connectivity with this high-quality connector system. Designed for optimal performance, it features two rows for efficient signal transmission. The natural color blends seamlessly with your setup, while the through-hole solder termination method ensures secure and durable attachment. Operating temperature ranges from -30 to 105 degrees Celsius, meeting stringent automotive standards. With 24 positions and a 12 VDC voltage rating, it's perfect for various circuit applications. Its compact vertical orientation and 1.252-inch length offer versatility in installation. RoHS compliant and lead-free solder capable, this connector prioritizes both performance and environmental responsibility. Trust in its reliability for your automotive electronics needs.