1376111-7

Heilind Number:AMP1376111-7
Manufacturer:TE Connectivity
Manufacturer Number:1376111-7
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

025 24POS CAP ASSY V TIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1376111-7
Color:Natural
Series:TH/.025 Connector System
Number of Rows:2
Termination Method:Through Hole - Solder
Maximum Operating Temperature:100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch:.087 in, 2.2 mm
Voltage:12 V DC
Package Quantity:14
Number of Positions:24
Mount Orientation:Vertical/180°
GPL:N24
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Panel Mount:Without
Shielded:No
PCB Retention:Without
PCB Thickness (Recommended):.063 in, 1.6 mm
Sealable:No
GPL Description:Automotive
Connector and Contact Terminate To:Printed Circuit Board
Product Code:M180
Number of Signal Positions:24
Tab Width:.025 in, .64 mm
Rated Voltage:12 VDC
ECCN:EAR99
Connector Width:15.3 mm, .602 in
PCB Mount Alignment:Without
Length:1.25 in, 31.8 mm
Locking Interface:With
Interface Plating:Tin
Nominal Voltage Architecture:12 V
Mounting Holes:With
Number of Sections:1
Tab Thickness:.025 in, .64 mm
Packaging Type:Tube
Hybrid Header:No
Profile Height From PCB:23.4 mm, .921 in
Material Flammability Standard:UL 94-HB
Part Aliases:1376111-7
SKU:AMP1376111-7

Detailed Description

Enhance your automotive connectivity with this high-performance connector, designed for signal transmission in demanding environments. Featuring a natural finish and a vertical/180° mount orientation, this connector offers reliable through-hole solder termination. With a maximum operating temperature of 105°C and a voltage rating of 12 VDC, it ensures optimal performance under varying conditions. Its UL 94-HB material flammability standard and RoHS compliance guarantee safety and environmental responsibility. Ideal for automotive applications, this connector is wave solder capable and comes in a package quantity of 14. Upgrade your connectivity solutions with this versatile and durable component.