| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1376113-8 |
| Color: | Natural |
| Series: | TH/.025 Connector System |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .087 in, 2.2 mm |
| Voltage: | 12 V DC |
| Package Quantity: | 9 |
| Mount Orientation: | Vertical/180° |
| GPL: | N24 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M180 |
| Number of Signal Positions: | 40 |
| Tab Width: | .025 in, .64 mm |
| Rated Voltage: | 12 VDC |
| ECCN: | EAR99 |
| Connector Width: | 15.3 mm, .602 in |
| PCB Mount Alignment: | Without |
| Length: | 1.94 in, 49.4 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | With |
| Number of Sections: | 1 |
| Tab Thickness: | .025 in, .64 mm |
| Packaging Type: | Tube |
| Hybrid Header: | No |
| Profile Height From PCB: | 23.4 mm, .921 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1376113-8 |
| SKU: | AMP1376113-8 |
1376113-8
| Heilind Number: | AMP1376113-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1376113-8 |
| Datasheet: | CSA Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with this high-performance TH/.025 Connector System. Designed for utmost reliability, it features two rows for efficient signal transmission. With through-hole solder termination, it ensures secure attachment to your PCB. Operating at temperatures up to 105°C, it offers durability in demanding environments. Its compact .087" pitch and 12V DC voltage rating make it ideal for various automotive applications. This connector, compliant with UL 94-HB flammability standards, guarantees safety. Its vertical mount orientation and 1.6mm PCB thickness compatibility provide easy integration. With wave solder capability and RoHS compliance, it's both environmentally friendly and easy to assemble. Elevate your automotive electronic designs with this versatile connector.

