| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1376135-3 |
| Series: | Dynamic 2000 Series |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Gold |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Keying: | Z |
| Package Quantity: | 46 |
| Lock Type: | Latch |
| Contact Amperage: | 5 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 440 |
| Number of Loaded Positions: | 2 |
| Mating Retention Type: | Latch |
| Tail Length: | .134 in, 3.4 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .372 in, 9.45 mm |
| PCB Retention Type: | Retention Leg |
| Panel Mount Type: | Screw Mount |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2347 |
| Preloaded: | Yes |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 10.2 mm, .401 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Right Angle |
| Connector Width: | 17.69 mm, .696 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Without |
| Position Locations Omitted: | 1 |
| Header Type: | Shrouded |
| Position Locations Loaded: | 2 |
| Insertion Force: | Standard |
| Tail Plating Thickness: | 2 µm, 78.74 µin |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Tail Plating: | Tin |
| Multiple Contact Types: | Without |
| Shunts/Shorting Bars: | Without |
| Halogen Free: | Yes |
| Prewired: | No |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1376135-3 |
| SKU: | AMP1376135-3 |
1376135-3
Specifications
Detailed Description
Enhance your connectivity with the DYNAMIC D-2 H-HDR ASSY 2/3P from our Dynamic 2000 Series. This UL and CSA standards-compliant Header connector, featuring a Plug gender and durable Polyester - GF housing material, is a reliable choice for board mount applications. With Through Hole - Solder termination method, Gold contact plating, and a 2.5mm pitch, it ensures secure and efficient power and signal transmission. The contact layout is Inline, transmitting Signal (Data) with a contact amperage of 5A. Operating temperature ranges from -55 to 105°C, making it suitable for various environments. Its right-angle mount orientation, black housing color, and compact design with a connector height of 9.45mm offer versatility in installation. With a package quantity of 46, this connector is ideal for industrial use. LR7189 and E28476 certified, it guarantees high quality and performance. RoHS compliant and halogen-free, it meets environmental standards. Elevate your connectivity solutions with this advanced Wire to Board connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1318120-3 | ![]() |


