| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1376347-1 |
| Series: | Power Key 5.0 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Contact Amperage: | 8 A |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 10 µin, .25 µm |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | 16 - 20 AWG, .51 - 1.3 mm² |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Part Aliases: | 1376347-1 |
| SKU: | AMP1376347-1 |
1376347-1
Specifications
Detailed Description
Introducing the Power Key 5.0 series Cable Mount Connector, designed for efficient power transmission in various appliances. With a contact amperage of 8A and a voltage rating of 300V AC, this connector ensures reliable performance. Featuring a Crimp termination method and pre-tin plating on the contact mating area, it guarantees secure and low-resistance connections. Suitable for wire sizes 16-20 AWG, it offers easy installation on printed circuit boards. RoHS compliant and operating within a wide temperature range (-40 to 105°C), this connector is a durable and environmentally friendly solution for power applications. Packaged in reels of 5000, it is ideal for high-volume production.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2019 | E-19-010786 - Product Improvement. Adding a new metal to accommodate market constraints. There are no performance changes, new parts have finished qualification test. | Download | |||
| 12/31/2014 | E-14-010696 - Product Improvement. | Download | |||
| 03/04/2014 | E-13-016653 - Document Clarification. | Download | |||
| 02/18/2014 | D-14-022404 - Drafting Error/Omission/Clarification. | Download | |||
| 10/01/2013 | E-13-011931 - Change the contact dimple dimension to improve the performance. | Download | |||

