1376357-8

Heilind Number:AMP1376357-8
Manufacturer:TE Connectivity
Manufacturer Number:1376357-8
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

025/090 26POS CAP ASSY H SELECTIVE-TIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1376357-8
Color:Natural
Series:TH/.025 Connector System
Number of Rows:1, 2
Termination Method:Through Hole - Solder
Maximum Operating Temperature:100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch:.087 in, .157 in, 2.2 mm, 4 mm
Voltage:12 V DC
Package Quantity:10
Number of Positions:26
Mount Orientation:Horizontal/90°
GPL:N24
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Panel Mount:Without
Shielded:No
PCB Retention:Without
PCB Thickness (Recommended):.047 - .063 in, 1.2 - 1.6 mm
Sealable:No
GPL Description:Automotive
Connector and Contact Terminate To:Printed Circuit Board
Product Code:M180
Number of Signal Positions:26
Tab Width:.025 in, .091 in, 2.3 mm, .64 mm
Rated Voltage:12 VDC
ECCN:EAR99
Connector Width:1.673 in, 42.5 mm
PCB Mount Alignment:Without
Length:1.141 in, 28.97 mm
Locking Interface:With
Interface Plating:Tin
Nominal Voltage Architecture:12 V
Mounting Holes:With
Number of Sections:1
Tab Thickness:.025 in, .64 mm
Packaging Type:Tube
Hybrid Header:Yes
Profile Height From PCB:17.6 mm, .693 in
Material Flammability Standard:None
Part Aliases:1376357-8
SKU:AMP1376357-8

Detailed Description

Enhance your automotive connectivity with this high-performance TH/.025 Connector System. Designed for rugged durability, it features a natural color and a two-row, 26-position layout for efficient signal transmission. With a pitch of 4mm and a maximum operating temperature of 105°C, this connector ensures reliable performance even in harsh conditions. Its through-hole solder termination method and wave solder capability make installation a breeze, while its compact design and horizontal/90° mount orientation offer versatility in placement. Perfect for automotive applications, this connector is RoHS compliant and guarantees lead-free solder processes, meeting the highest industry standards for environmental responsibility. Elevate your connectivity solutions with this essential component.